Part Details for NL17SZ07DFT2 by onsemi
Overview of NL17SZ07DFT2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NL17SZ07DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL17SZ07DFT2
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ07DFT2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | 2354 |
|
$0.0440 / $0.2200 | Buy Now |
DISTI #
NL17SZ07DFT2
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ07DFT2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | Single Non?Inverting Buffer with Open Drain Output | 3000 |
|
RFQ | |
|
Win Source Electronics | IC BUFF OP/DRAIN N-INV SOT353 / Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-88A (SC-70-5/SOT-353) | 1698000 |
|
$0.0480 / $0.0710 | Buy Now |
Part Details for NL17SZ07DFT2
NL17SZ07DFT2 CAD Models
NL17SZ07DFT2 Part Data Attributes:
|
NL17SZ07DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ07DFT2
onsemi
17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NL17SZ07DFT2
This table gives cross-reference parts and alternative options found for NL17SZ07DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ07DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ07FU | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SZ07DFT2 vs TC7SZ07FU |
NL17SZ07EDFT2G | Buffer | onsemi | NL17SZ07DFT2 vs NL17SZ07EDFT2G |
74LVC1G07MDCKREPG4 | Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | NL17SZ07DFT2 vs 74LVC1G07MDCKREPG4 |
74LVCE1G07SE-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | NL17SZ07DFT2 vs 74LVCE1G07SE-7 |
TC7SZ07FU(TE85L,JF | INVERT GATE | Toshiba America Electronic Components | NL17SZ07DFT2 vs TC7SZ07FU(TE85L,JF |
74LX1G07CTR | TTL/H/L SERIES, 1-INPUT NON-INVERT GATE, PDSO5, ROHS COMPLIANT, SOT-323, 5 PIN | STMicroelectronics | NL17SZ07DFT2 vs 74LX1G07CTR |