-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Input Non-Inverting Multiplexer, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8311
|
Newark | Non-Inv Mux/Reel |Onsemi NL17SZ157DBVT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
488-NL17SZ157DBVT1GCT-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 SC74 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
NL17SZ157DBVT1G
|
Avnet Americas | Multiplexer Single 2-Input Non-Inverting 1.65V to 5.5V 6-Pin SC-4 T/R - Tape and Reel (Alt: NL17SZ157DBVT1G) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0396 / $0.0505 | Buy Now |
DISTI #
863-NL17SZ157DBVT1G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-Input Non-Inverting Multiplexer RoHS: Compliant | 15641 |
|
$0.0350 / $0.3500 | Buy Now |
|
Rochester Electronics | NL17SZ157 - 2-Input Non-Inverting Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 96000 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
NL17SZ157DBVT1G
|
Avnet Americas | Multiplexer Single 2-Input Non-Inverting 1.65V to 5.5V 6-Pin SC-4 T/R - Tape and Reel (Alt: NL17SZ157DBVT1G) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0396 / $0.0505 | Buy Now |
|
Chip1Cloud | IC MULTIPLEXER 1 X 2:1 SC74 / Multiplexer 1 x 2:1 SC-74 | 42 |
|
RFQ | |
DISTI #
NL17SZ157DBVT1G
|
EBV Elektronik | Multiplexer Single 2-Input Non-Inverting 1.65V to 5.5V 6-Pin SC-4 T/R (Alt: NL17SZ157DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3610794
|
Farnell | 2-INPUT NON-INVERTING MULTIPLEXER RoHS: Compliant Min Qty: 6000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ157DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ157DBVT1G
onsemi
2-Input Non-Inverting Multiplexer, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74, 6 PIN | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |