There are no models available for this part yet.
Overview of NL5S4257CDFT2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NL5S4257CDFT2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AJ0184
|
Newark | Soft Start 5 Ohm Switch - Sc88/ Reel |Onsemi NL5S4257CDFT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.1970 | Buy Now | |
DISTI #
488-NL5S4257CDFT2GCT-ND
|
DigiKey | IC SWITCH SPDTX1 6OHM SC88 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2893 In Stock |
|
$0.1878 / $0.6500 | Buy Now | |
DISTI #
NL5S4257CDFT2G
|
Avnet Americas | Analog Switch Dual SPDT 6-Pin SC-88 T/R - Tape and Reel (Alt: NL5S4257CDFT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1815 / $0.2167 | Buy Now | |
DISTI #
863-NL5S4257CDFT2G
|
Mouser Electronics | Analog Switch ICs 5 ? SPDT Switch 5 ? SPDT Switch in SC88 | 2720 |
|
$0.1840 / $0.6300 | Buy Now | |
Onlinecomponents.com | Soft Start 5 Ohm Switch - Sc88/Reel |Onsemi NL5S4257CDFT2G | 0 |
|
$0.1759 / $0.2004 | Buy Now | ||
DISTI #
NL5S4257CDFT2G
|
EBV Elektronik | Analog Switch Dual SPDT 6-Pin SC-88 T/R (Alt: NL5S4257CDFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 57000 |
|
RFQ |
CAD Models for NL5S4257CDFT2G by onsemi
Part Data Attributes for NL5S4257CDFT2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
419B-02
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SPDT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|