Part Details for NL67C2G by Arcolectric
Overview of NL67C2G by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL67C2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y0150
|
Newark | Neon Light 125V Green |Arcolectric (Bulgin Limited) NL67C2G Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $9.3200 | Buy Now |
DISTI #
71029350
|
RS | Indicator Light Neon 110V Green | Arcolectric (Bulgin Ltd.) NL67C2G RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 / $5.5300 | RFQ |
|
Onlinecomponents.com | NEON Lamp RoHS: Compliant |
259 In Stock |
|
$6.4200 / $12.5500 | Buy Now |
|
Master Electronics | NEON Lamp RoHS: Compliant |
259 In Stock |
|
$6.4200 / $12.5500 | Buy Now |