Part Details for NL7SZ98DFT2G by onsemi
Overview of NL7SZ98DFT2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL7SZ98DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5190
|
Newark | Ic, Multi Function Gate, 3I/P, Sc-88-6, Full Reel, Logic Function:Configurable Multiple Function Gate, No. Of Elements:Single, No. Of Inputs:3Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-70, Product Range:7Sz98, Logic Ic Family:7Szrohs Compliant: Yes |Onsemi NL7SZ98DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NL7SZ98 - Logic Circuit, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 279173 |
|
$0.0473 / $0.0557 | Buy Now |
DISTI #
3610131
|
Farnell | RoHS: Compliant Min Qty: 6000 Container: Reel | 281085 |
|
$0.0598 | Buy Now |
Part Details for NL7SZ98DFT2G
NL7SZ98DFT2G CAD Models
NL7SZ98DFT2G Part Data Attributes
|
NL7SZ98DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL7SZ98DFT2G
onsemi
Flexible Choice Logic (9 Configurable Functions), Inverting, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Logic IC Type | MAJORITY LOGIC GATE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NL7SZ98DFT2G
This table gives cross-reference parts and alternative options found for NL7SZ98DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL7SZ98DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G58GW | Logic Circuit, CMOS, PDSO6 | Nexperia | NL7SZ98DFT2G vs 74LVC1G58GW |
74LVC1G98GW | Logic Circuit, CMOS, PDSO6 | Nexperia | NL7SZ98DFT2G vs 74LVC1G98GW |
NLV7SZ97DFT2G | Flexible Choice Logic (9 Configurable Functions), 3000-REEL, Automotive Qualified | onsemi | NL7SZ98DFT2G vs NLV7SZ97DFT2G |
74LVC1G58GW,125 | 74LVC1G58 - Low-power configurable multiple function gate@en-us | Nexperia | NL7SZ98DFT2G vs 74LVC1G58GW,125 |
NLV7SZ58DFT2G | Flexible Choice Logic (9 Configurable Functions), Inverting, 3000-REEL, Automotive Qualified | onsemi | NL7SZ98DFT2G vs NLV7SZ58DFT2G |
NL7SZ58DFT2G | Flexible Choice Logic (9 Configurable Functions), Inverting, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NL7SZ98DFT2G vs NL7SZ58DFT2G |
74LVC1G98GW | SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, PACKAGE-6 | NXP Semiconductors | NL7SZ98DFT2G vs 74LVC1G98GW |
SN74LVC1G57DCKRE4 | SPECIALTY LOGIC CIRCUIT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | NL7SZ98DFT2G vs SN74LVC1G57DCKRE4 |
NL7SZ57DFT2G | Configurable Multifunction Gate (9 Selectable Functions), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NL7SZ98DFT2G vs NL7SZ57DFT2G |