-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual SPST Analog Switch, Single Supply, US8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7731
|
Newark | Analogue Sw, Spst, -55 To 125Dge C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2V To 5.5V, Ic Case/Package:Us8, No. Of Pins:8Pins, No. Of Channels:2Channels, On Resistance Typ:-, Interfaces:- Rohs Compliant: Yes |Onsemi NLAS324USG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLAS324USGOSCT-ND
|
DigiKey | IC SWITCH SPST-NC X 2 25OHM US8 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.5556 / $1.3100 | Buy Now |
DISTI #
NLAS324USG
|
Avnet Americas | Analog Switch Dual SPST 8-Pin US T/R - Tape and Reel (Alt: NLAS324USG) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
863-NLAS324USG
|
Mouser Electronics | Analog Switch ICs 2-6V Dual SPST Sw. -55 to 125deg C RoHS: Compliant | 4309 |
|
$0.5270 / $1.3000 | Buy Now |
|
Bristol Electronics | 2890 |
|
RFQ | ||
|
Quest Components | 2312 |
|
$0.6095 / $2.0315 | Buy Now | |
|
Rochester Electronics | NLAS324 - SPST, 2 Func, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 72751 |
|
$0.5114 / $0.6017 | Buy Now |
DISTI #
NLAS324USG
|
Avnet Americas | Analog Switch Dual SPST 8-Pin US T/R - Tape and Reel (Alt: NLAS324USG) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
NLAS324USG
|
Avnet Americas | Analog Switch Dual SPST 8-Pin US T/R - Tape and Reel (Alt: NLAS324USG) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1656 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS324USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS324USG
onsemi
Dual SPST Analog Switch, Single Supply, US8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 12 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |