-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, SPDT, Low Voltage 1 ohm, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6984
|
Newark | Analogue Switch, Spdt, Sot-363-6, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Sot-363, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:2Ohm Rohs Compliant: Yes |Onsemi NLAS4157DFT2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 995 |
|
$0.5600 | Buy Now |
DISTI #
08AK6578
|
Newark | Ana Switch |Onsemi NLAS4157DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
26K5055
|
Newark | Ic, analog Switch, single, spst, tssop,6Pin, plastic Rohs Compliant: Yes |Onsemi NLAS4157DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLAS4157DFT2GOSCT-ND
|
DigiKey | IC SWITCH SPDTX1 1.15OHM SC88 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
718 In Stock |
|
$0.2446 / $0.5100 | Buy Now |
DISTI #
NLAS4157DFT2G
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-88 T/R - Tape and Reel (Alt: NLAS4157DFT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 9000 |
|
RFQ | |
DISTI #
V72:2272_07296355
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1740 |
|
$0.1549 / $0.4015 | Buy Now |
DISTI #
70467401
|
RS | NLAS4157DFT2G, Analogue Switch, 1.65 - 5.5 V, 6-Pin SC-88 | ON Semiconductor NLAS4157DFT2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.4490 | RFQ |
DISTI #
66399946
|
Verical | Analog Switch Single SPDT 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2251 | Americas - 1740 |
|
$0.1549 / $0.3911 | Buy Now |
DISTI #
NLAS4157DFT2G
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-88 T/R - Tape and Reel (Alt: NLAS4157DFT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 9000 |
|
RFQ | |
DISTI #
SMC-NLAS4157DFT2G
|
Sensible Micro Corporation | Ic,Switchspdt6Psc88 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1716 | 33616 |
|
$0.0960 / $0.1140 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS4157DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS4157DFT2G
onsemi
Analog Switch, SPDT, Low Voltage 1 ohm, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | LEAD FREE, MO-220VEED-6, SC-88, SC-70, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 52 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLAS4157DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4157DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG839YKSZ-REEL7 | 0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2:1 MUX | Analog Devices Inc | NLAS4157DFT2G vs ADG839YKSZ-REEL7 |
FSA4157FHX | SPDT, 1 Func, 1 Channel, CMOS, 1 X 1 MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | Fairchild Semiconductor Corporation | NLAS4157DFT2G vs FSA4157FHX |
ADG839YKSZ-REEL | 0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2:1 MUX | Analog Devices Inc | NLAS4157DFT2G vs ADG839YKSZ-REEL |
ADG839YKSZ-500RL7 | 0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2:1 MUX | Analog Devices Inc | NLAS4157DFT2G vs ADG839YKSZ-500RL7 |