Part Details for NLAS4599DFT2 by onsemi
Overview of NLAS4599DFT2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for NLAS4599DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0241
|
Newark | Nlas4599Dft2, Motor Driver Ic |Onsemi NLAS4599DFT2 Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6 | 5550 |
|
$0.0567 / $0.1744 | Buy Now |
|
Rochester Electronics | NLAS4599 - SPDT, 1 Func, 1 Channel, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2359340 |
|
$0.0581 / $0.0683 | Buy Now |
|
Chip1Cloud | Low Voltage Single Supply SPDT Analog Switch | 9030 |
|
RFQ | |
DISTI #
4187585
|
Farnell | ANALOGUE SWITCH, 1-CH, SPDT, SC-88-6 RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 2359340 |
|
$0.0827 | Buy Now |
|
Win Source Electronics | IC SWITCH SPDTX1 25OHM SC88 | 537000 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for NLAS4599DFT2
NLAS4599DFT2 CAD Models
NLAS4599DFT2 Part Data Attributes:
|
NLAS4599DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS4599DFT2
onsemi
Single SPDT Analog Switch Single Supply, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, SOT-323, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLAS4599DFT2
This table gives cross-reference parts and alternative options found for NLAS4599DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4599DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS4599DFT2G | Single SPDT Analog Switch Single Supply, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NLAS4599DFT2 vs NLAS4599DFT2G |