Part Details for NLAS4599DTT1G by onsemi
Overview of NLAS4599DTT1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for NLAS4599DTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6944
|
Newark | Analog Switch, Single, Spdt, Tsop-6, No. Of Channels:1Channels, Analog Switch Type:Spdt, On State Resistance Max:25Ohm, Supply Voltage Range:2V To 5.5V, Analog Switch Case:Tsop, No. Of Pins:6Pins, Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi NLAS4599DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2330 | Buy Now |
DISTI #
61M7967
|
Newark | Analogue Switch, Spdt, 1, 25 Ohm, 2V To 5.5V, Tsop, 6 Rohs Compliant: Yes |Onsemi NLAS4599DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_07296452
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2235 Container: Cut Strips | Americas - 95 |
|
$0.1245 / $0.2221 | Buy Now |
DISTI #
V72:2272_26884928
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2223 Container: Cut Strips | Americas - 33 |
|
$0.1245 / $0.2221 | Buy Now |
DISTI #
63339121
|
Verical | Analog Switch Single SPDT 6-Pin TSOP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2235 | Americas - 95 |
|
$0.1245 / $0.2017 | Buy Now |
|
Rochester Electronics | NLAS4599 - SPDT, 1 Channel, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 42437 |
|
$0.1204 / $0.1416 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3406 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH SPDT 6-TSOP | 54600 |
|
RFQ | |
DISTI #
1468781RL
|
element14 Asia-Pacific | IC, ANALOGUE SWITCH, SPDT, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 830 |
|
$0.1307 / $0.2681 | Buy Now |
DISTI #
1468781
|
element14 Asia-Pacific | IC, ANALOGUE SWITCH, SPDT, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 830 |
|
$0.1307 / $0.4438 | Buy Now |
Part Details for NLAS4599DTT1G
NLAS4599DTT1G CAD Models
NLAS4599DTT1G Part Data Attributes:
|
NLAS4599DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS4599DTT1G
onsemi
Single SPDT Analog Switch Single Supply, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 71 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NLAS4599DTT1G
This table gives cross-reference parts and alternative options found for NLAS4599DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4599DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS4599DTT1 | Single SPDT Analog Switch Single Supply, TSOP-6, 3000-REEL | onsemi | NLAS4599DTT1G vs NLAS4599DTT1 |