Part Details for NLAS4684FCT1G by Rochester Electronics LLC
Overview of NLAS4684FCT1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLAS4684FCT1G
NLAS4684FCT1G CAD Models
NLAS4684FCT1G Part Data Attributes
|
NLAS4684FCT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NLAS4684FCT1G
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA10, 2 X 1.50 MM, LEAD FREE, MICROBUMP-10
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BCC | |
Package Description | 2 X 1.50 MM, LEAD FREE, MICROBUMP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MICROBUMP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e3 | |
Length | 1.965 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 60 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.465 mm |
Alternate Parts for NLAS4684FCT1G
This table gives cross-reference parts and alternative options found for NLAS4684FCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4684FCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4685EBC-T | SPDT, 2 Func, 1 Channel, PBGA12, 0.50 MM PITCH, UCSP-12 | Maxim Integrated Products | NLAS4684FCT1G vs MAX4685EBC-T |
MAX4685EUB+T | SPDT, 1 Func, 2 Channel, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | NLAS4684FCT1G vs MAX4685EUB+T |
NLAS4685FCT1G | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA10, MICROBUMP-10 | Rochester Electronics LLC | NLAS4684FCT1G vs NLAS4685FCT1G |
MAX4685EBC | SPDT, 2 Func, 1 Channel, PBGA12, 0.50 MM PITCH, UCSP-12 | Maxim Integrated Products | NLAS4684FCT1G vs MAX4685EBC |
MAX4685EBC+T | SPDT, 1 Func, 2 Channel, BICMOS, PBGA12, 0.50 MM PITCH, ROHS COMPLIANT, UCSP-12 | Maxim Integrated Products | NLAS4684FCT1G vs MAX4685EBC+T |
MAX4685EUB+ | SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | NLAS4684FCT1G vs MAX4685EUB+ |
MAX4684EUB+T | SPDT, 1 Func, 2 Channel, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | NLAS4684FCT1G vs MAX4684EUB+T |
MAX4685EBC+ | SPDT, 2 Func, 1 Channel, PBGA12, 0.50 MM PITCH, UCSP-12 | Maxim Integrated Products | NLAS4684FCT1G vs MAX4685EBC+ |