Part Details for NLAS9431MTR2G by onsemi
Overview of NLAS9431MTR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NLAS9431MTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0265
|
Newark | Nlas9431 - Dpdt, 2 Func, 2 Channel, Cmos |Onsemi NLAS9431MTR2G Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7260 / $1.1200 | Buy Now |
|
Rochester Electronics | NLAS9431 - DPDT, 2 Func, 2 Channel, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23320 |
|
$0.6865 / $0.8076 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3640 |
|
RFQ |
Part Details for NLAS9431MTR2G
NLAS9431MTR2G CAD Models
NLAS9431MTR2G Part Data Attributes:
|
NLAS9431MTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS9431MTR2G
onsemi
Analog Switch, Dual DPDT, Single Supply, Low Voltage, QFN 16, 1.8 x 2.6 x 0.75, 0.4mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN 16, 1.8 x 2.6 x 0.75, 0.4mm Pitch | |
Package Description | WQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 488AP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN BE USED AS QUAD 2-TO-1 MULTIPLEXER-DEMULTIPLEXER | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance-Max (Ron) | 105 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 41 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.8 mm |