Part Details for NLAST4053DTR2G by onsemi
Overview of NLAST4053DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for NLAST4053DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TTL COMPATIBLE, TPL 2:1 ANALOG SWITCH-MULTIPLEXER/DEMULTIPLEXER IMPROVED PROCESS, SUB-MICRON SILICON GATE CMOS Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant | Europe - 2500 |
|
RFQ |
Part Details for NLAST4053DTR2G
NLAST4053DTR2G CAD Models
NLAST4053DTR2G Part Data Attributes
|
NLAST4053DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAST4053DTR2G
onsemi
Analog Multiplexer/Demultiplexer, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP-16 | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 26 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 40 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for NLAST4053DTR2G
This table gives cross-reference parts and alternative options found for NLAST4053DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST4053DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVXT4053MEL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SO-16 | onsemi | NLAST4053DTR2G vs MC74LVXT4053MEL |
NLAST4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | NLAST4053DTR2G vs NLAST4053DTR2 |
NLAST4053DT | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | NLAST4053DTR2G vs NLAST4053DT |
NLAS4053DR2 | Analog Multiplexers/Demultiplexers, SOIC 16 LEAD, 2500-REEL | onsemi | NLAST4053DTR2G vs NLAS4053DR2 |
MC74LVXT4053DTRG | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | NLAST4053DTR2G vs MC74LVXT4053DTRG |
MC74LVXT4053MG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | NLAST4053DTR2G vs MC74LVXT4053MG |
NLAS4053DTG | Analog Multiplexers/Demultiplexers, TSSOP-16, 96-TUBE | onsemi | NLAST4053DTR2G vs NLAS4053DTG |
MC74LVXT4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | NLAST4053DTR2G vs MC74LVXT4053DTR2 |
NLAS4053DTR2 | Analog Multiplexers/Demultiplexers, TSSOP-16, 2500-REEL | onsemi | NLAST4053DTR2G vs NLAS4053DTR2 |
MC74LVXT4053DG | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE | onsemi | NLAST4053DTR2G vs MC74LVXT4053DG |