-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual DPDT Analog Switch, TTL Level, TSSOP-16, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0204
|
Newark | Nlast44599Dtg, Motor Driver Ic |Onsemi NLAST44599DTG Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.9300 | Buy Now |
|
Rochester Electronics | NLAST44599 - DPDT, 2 Func, 2 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18640 |
|
$0.6188 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAST44599DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAST44599DTG
onsemi
Dual DPDT Analog Switch, TTL Level, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance-Max (Ron) | 105 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 41 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for NLAST44599DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST44599DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAST44599DTG | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | NLAST44599DTG vs NLAST44599DTG |