Part Details for NLAST44599MN by onsemi
Overview of NLAST44599MN by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NLAST44599MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0205
|
Newark | Nlast44599Mn, Motor Driver Ic |Onsemi NLAST44599MN Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $0.7620 | Buy Now |
|
Rochester Electronics | NLAST44599 - DPDT, 2 Func, 2 Channel, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1180 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for NLAST44599MN
NLAST44599MN CAD Models
NLAST44599MN Part Data Attributes
|
NLAST44599MN
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAST44599MN
onsemi
Dual DPDT Analog Switch, TTL Level, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance-Max (Ron) | 105 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for NLAST44599MN
This table gives cross-reference parts and alternative options found for NLAST44599MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST44599MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAST44599MNR2G | Dual DPDT Analog Switch, TTL Level, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NLAST44599MN vs NLAST44599MNR2G |
NLAST44599MNG | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, LEAD FREE, QFN-16 | Rochester Electronics LLC | NLAST44599MN vs NLAST44599MNG |
NLAST44599MNG | Dual DPDT Analog Switch, TTL Level, QFN16, 3x3, 0.5P, 123-TUBE | onsemi | NLAST44599MN vs NLAST44599MNG |
NLAST44599MNR2G | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, LEAD FREE, QFN-16 | Rochester Electronics LLC | NLAST44599MN vs NLAST44599MNR2G |
NLAST44599MNR2 | Dual DPDT Analog Switch, TTL Level, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NLAST44599MN vs NLAST44599MNR2 |