Part Details for NLAST4501DTT1G by onsemi
Overview of NLAST4501DTT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for NLAST4501DTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0210
|
Newark | Nlast4501Dtt1G, Motor Driver Ic |Onsemi NLAST4501DTT1G Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
|
Rochester Electronics | NLAST4501 - SPST, 1 Func, 1 Channel, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 109432 |
|
$0.0967 / $0.1138 | Buy Now |
DISTI #
4187619
|
Farnell | NLAST4501DTT1G, MOTOR DRIVER IC RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 109432 |
|
$0.1369 | Buy Now |
Part Details for NLAST4501DTT1G
NLAST4501DTT1G CAD Models
NLAST4501DTT1G Part Data Attributes
|
NLAST4501DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAST4501DTT1G
onsemi
SPST Analog Switch Single Supply, TTL Level, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 12 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NLAST4501DTT1G
This table gives cross-reference parts and alternative options found for NLAST4501DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST4501DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAST4501DTT1G | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, TSOP-5 | Rochester Electronics LLC | NLAST4501DTT1G vs NLAST4501DTT1G |