-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single SPDT Analog Switch Single Supply, TTL Level, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5050
|
Newark | Analog Switch, Single, Spdt, Tsop-6, No. Of Channels:1Channels, Analog Switch Type:Spdt, On State Resistance Max:25Ohm, Supply Voltage Range:2V To 5.5V, Analog Switch Case:Tsop, No. Of Pins:6Pins, Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi NLAST4599DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 | Buy Now |
DISTI #
98Y6346
|
Newark | Switch, Spdt, 0.3A, 105Ohm, 6Tsop, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:35Ohm, Supply Voltage Range:2V To 5.5V, Analogue Switch Case:Tsop, No. Of Pins:6Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Onsemi NLAST4599DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NLAST4599DTT1GOSCT-ND
|
DigiKey | IC SWITCH SPDT X 1 25OHM 6TSOP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
280 In Stock |
|
$0.2090 / $0.5000 | Buy Now |
DISTI #
863-NLAST4599DTT1G
|
Mouser Electronics | Analog Switch ICs Single SPDT Sw w/TTL Level -55 to 125 C RoHS: Compliant | 1161 |
|
$0.1080 / $0.4900 | Buy Now |
DISTI #
70467418
|
RS | NLAST4599DTT1G, Multiplexer Switch IC Single SPDT, 2 - 5.5 V, 6-Pin TSOP | ON Semiconductor NLAST4599DTT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2850 / $0.3350 | RFQ |
|
Quest Components | SPDT, 1 FUNC, 1 CHANNEL, CMOS, PDSO6 | 2400 |
|
$0.1960 / $0.4704 | Buy Now |
DISTI #
NLAST4599DTT1G
|
TME | IC: analog switch, Ch: 1, SMD, TSOP6, 2÷5.5VDC, reel,tape, -55÷125°C Min Qty: 5 | 1170 |
|
$0.1690 / $0.2530 | Buy Now |
|
Ameya Holding Limited | NLAST Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - TSOP-6 | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SWITCH SPDT 6TSOP | 1600 |
|
$0.1230 / $0.2460 | Buy Now |
|
CHIPMALL.COM LIMITED | SPDT TTL | 14774 |
|
$0.1559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAST4599DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAST4599DTT1G
onsemi
Single SPDT Analog Switch Single Supply, TTL Level, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NLAST4599DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST4599DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAST4599DTT1 | Single SPDT Analog Switch Single Supply, TTL Level, TSOP-6, 3000-REEL | onsemi | NLAST4599DTT1G vs NLAST4599DTT1 |