Part Details for NLC-055-024D-08I-04QTP-00A by Phoenix Contact
Overview of NLC-055-024D-08I-04QTP-00A by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF7024DB4Z | Analog Devices | Daughter Board (431 MHz - 435 | |
EVAL-ADF7024DB2Z | Analog Devices | Daughter Board 862 MHz - 928 M | |
RJK6024DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.4A 42000Mohm Mp-3A/To-252 |
Price & Stock for NLC-055-024D-08I-04QTP-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 24 V DC Nanoline base unit. Equipped with 8 digital inputs, 2 analog (0-10 V) inputs and 4 PNP digital output channels. Additional I/O channels can be added using a maximum of three I/O extension modules. Optional communication modules provide network or serial connectivity. Optional Operator Panel provides user interface. Programming is via nanoNavigator. RoHS: Compliant | 182 Factory Stock |
|
$178.6900 / $197.2400 | Buy Now |
|
Master Electronics | 24 V DC Nanoline base unit. Equipped with 8 digital inputs, 2 analog (0-10 V) inputs and 4 PNP digital output channels. Additional I/O channels can be added using a maximum of three I/O extension modules. Optional communication modules provide network or serial connectivity. Optional Operator Panel provides user interface. Programming is via nanoNavigator. RoHS: Compliant | 182 Factory Stock |
|
$178.6900 / $197.2400 | Buy Now |