Part Details for NLC322522T470K by TDK Corporation
Overview of NLC322522T470K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLC322522T470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2542 |
|
RFQ | ||
|
ComSIT USA | SMD INDUCTOR FOR POWER LINE General Purpose Inductor, 47uH, 10%, 1 Element, SMD, 1310 RoHS: Not Compliant | Europe - 3410 |
|
RFQ |