Filter Your Search
1 - 4 of 4 results
|
NLC322522T-470K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 47 µH | 1.64 Ω | 10 % | YES | 210 mA | 10 MHz | 15 | 1511 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52 MHZ | e3 | 85 °C | -25 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | YAGEO CORP | 1511 | compliant | EAR99 | 8504.50.80.00 | ||||
|
NLC322522T-470K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 1.64 Ω | 10 % | YES | 2.52 MHz | 150 mA | 14 MHz | 15 | 1310 | DC-DC CONVERTER | 1 | NO | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
NLC322522T-470K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 1.64 Ω | 10 % | YES | 210 mA | 10 MHz | FERRITE | 15 | 1511 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | CHILISIN ELECTRONICS CORP | 1511 | compliant | EAR99 | 8504.50.80.00 | |||||
|
NLC322522T-470K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 47 µH | 1.64 Ω | 10 % | YES | 2.52 MHz | 210 mA | 10 MHz | Ferrite | 15 | 1311 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.4 mm | 2.7 mm | YAGEO CORP | 1311 | compliant | EAR99 | 8504.50.80.00 |