-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, Ferrite-Core, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6645
|
Newark | Inductor, 33Uh, 10%, 17Mhz, Aec-Q200, Inductance:33Μh, Product Range:Nlcv32-Efd Series, Dc Current Rating:240Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:1.43Ohm, Inductance Rohs Compliant: Yes |Tdk NLCV32T-330K-EFD Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1959 |
|
$0.1720 / $0.2940 | Buy Now |
DISTI #
39Y6631
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 240Ma, 33 H, 1.43/Tape And Reel |Tdk NLCV32T-330K-EFD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-NLCV32T-330K-EFDCT-ND
|
DigiKey | FIXED IND 33UH 240MA 1.43OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3902 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
NLCV32T-330K-EFD
|
Avnet Americas | Wirewound Inductor, 33 uH, 1.1 Ohm, ± 10%, 17 MHz, 240 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-330K-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 | Buy Now |
DISTI #
810-NLCV32T-330K-EFD
|
Mouser Electronics | RF Inductors - SMD 33uH 1.1ohms 240mA 3.2x2.5mm AEC-Q200 RoHS: Compliant | 6999 |
|
$0.0940 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
NLCV32T-330K-EFD
|
Avnet Abacus | Wirewound Inductor, 33 uH, 1.1 Ohm, � 10%, 17 MHz, 240 mA, 1210 [3225 Metric] (Alt: NLCV32T-330K-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-330K-EFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-330K-EFD
TDK Corporation
General Purpose Inductor, 33uH, 10%, Ferrite-Core, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.24 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |