Filter Your Search
1 - 1 of 1 results
|
NLCV32T-330K-EFD
TDK Corporation
|
$0.1642 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.1 Ω | 10 % | YES | 2.52 MHz | 240 mA | 17 MHz | Ferrite | 1310 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |