Part Details for NLDFT-1-R-L-C50-M40S by ITT Interconnect Solutions
Overview of NLDFT-1-R-L-C50-M40S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLDFT-1-R-L-C50-M40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLDFT-1-R-L-C50-M40S-ND
|
DigiKey | CONN LINE DRAIN 1P SILVER CRIMP Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.6120 | Buy Now |
DISTI #
NLDFT-1-R-L-C50-M4
|
Avnet Americas | - Bulk (Alt: NLDFT-1-R-L-C50-M4) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$139.4625 / $306.0270 | Buy Now |
DISTI #
695-1RLC50M
|
Mouser Electronics | Heavy Duty Power Connectors Line Drain Ln 1 Red AUS RoHS: Compliant | 0 |
|
$120.4700 / $141.2400 | Order Now |
DISTI #
ITTNLDFT-1-R-L-C50-M40S
|
Heilind Electronics | NLDFT-1-R-L-C50-M40S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$196.6100 / $206.7800 | Buy Now |
DISTI #
ITTNLDFT-1-R-L-C50-M40S
|
Interstate Connecting Components | NLDFT-1-R-L-C50-M40S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$196.6100 / $206.7800 | Buy Now |
Part Details for NLDFT-1-R-L-C50-M40S
NLDFT-1-R-L-C50-M40S CAD Models
NLDFT-1-R-L-C50-M40S Part Data Attributes
|
NLDFT-1-R-L-C50-M40S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLDFT-1-R-L-C50-M40S
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 7.09 inch | |
Body Diameter | 1.85 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |