There are no models available for this part yet.
Overview of NLDFT-2-R-L-C107-M40S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ECASD61C107M012KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/100μF±20%/16Vdc/12mOhm |
Price & Stock for NLDFT-2-R-L-C107-M40S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLDFT-2-R-L-C107-M40S-ND
|
DigiKey | CONN LINE DRAIN 1P SILVER CRIMP Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.9760 | Buy Now | |
DISTI #
NLDFT-2-R-L-C107-M
|
Avnet Americas | - Bulk (Alt: NLDFT-2-R-L-C107-M) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$133.5375 / $293.0400 | Buy Now | |
DISTI #
965-NLDFT2RLC107M40S
|
Mouser Electronics | Heavy Duty Power Connectors NLDFT2RLC107M40S RoHS: Compliant | 0 |
|
$214.3700 / $239.9600 | Order Now | |
DISTI #
ITTNLDFT-2-R-L-C107-M40S
|
Heilind Electronics | NLDFT-2-R-L-C107-M40S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$188.2600 / $198.0000 | Buy Now | ||
DISTI #
ITTNLDFT-2-R-L-C107-M40S
|
Interstate Connecting Components | NLDFT-2-R-L-C107-M40S | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$188.2600 / $198.0000 | Buy Now |
CAD Models for NLDFT-2-R-L-C107-M40S by ITT Interconnect Solutions
Part Data Attributes for NLDFT-2-R-L-C107-M40S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body Depth
|
7.09 inch
|
Body Diameter
|
1.85 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CE;UL;VDE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|