There are no models available for this part yet.
Overview of NLDFT-E-GN-L-C185-M50 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C185EVK01/NOPB | Texas Instruments | DS90C185 evaluation module | |
DC1855A | Analog Devices | LT3030 Demo Board ? Dual 750mA | |
LTC1851CFW#PBF | Analog Devices | 8-Ch, 12-B, 1.25Msps Smpl ADCs |
Price & Stock for NLDFT-E-GN-L-C185-M50 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLDFT-E-GN-L-C185-
|
Avnet Americas | - Bulk (Alt: NLDFT-E-GN-L-C185-) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$241.5500 / $531.1535 | Buy Now | |
DISTI #
965-NLDFTEGNLC185M50
|
Mouser Electronics | Heavy Duty Power Connectors NLDFTEGNLC185M50 RoHS: Compliant | 0 |
|
$403.0100 / $434.9400 | Order Now | |
DISTI #
ITTNLDFT-E-GN-L-C185-M50
|
Heilind Electronics | NLDFT-E-GN-L-C185-M50 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$334.1200 / $466.5500 | Buy Now | ||
DISTI #
ITTNLDFT-E-GN-L-C185-M50
|
Interstate Connecting Components | NLDFT-E-GN-L-C185-M50 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$334.1200 / $466.5500 | Buy Now |