Part Details for NLDFT-N-BK-L-C185-M40B-HG by ITT Interconnect Solutions
Overview of NLDFT-N-BK-L-C185-M40B-HG by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLDFT-N-BK-L-C185-M40B-HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLDFT-N-BK-L-C185-M40B-HG-ND
|
DigiKey | CIRCULAR Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.6500 | Buy Now |
DISTI #
NLDFT-N-BK-L-C185-
|
Avnet Americas | - Bulk (Alt: NLDFT-N-BK-L-C185-) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$173.6500 / $381.7845 | Buy Now |
DISTI #
965-FTNBKLC185M40BHG
|
Mouser Electronics | Heavy Duty Power Connectors NLDFTNBKLC185M40BHG RoHS: Compliant | 0 |
|
$279.2900 / $312.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$240.1600 / $335.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$240.1600 / $335.3500 | Buy Now |
Part Details for NLDFT-N-BK-L-C185-M40B-HG
NLDFT-N-BK-L-C185-M40B-HG CAD Models
NLDFT-N-BK-L-C185-M40B-HG Part Data Attributes
|
NLDFT-N-BK-L-C185-M40B-HG
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLDFT-N-BK-L-C185-M40B-HG
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 7.48 inch | |
Body Diameter | 1.85 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |