Part Details for NLE-L101M25V8X11.5TBF by NIC Components Corp
Overview of NLE-L101M25V8X11.5TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLE-L101M25V8X11.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLE-L101M25V8X11.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NLE-L101M25V8X11.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0488 / $0.0518 | Buy Now |
DISTI #
NLE-L101M25V8X11.5TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NLE-L101M25V8X11.5TBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NLE-L101M25V8X11.5TBF
NLE-L101M25V8X11.5TBF CAD Models
NLE-L101M25V8X11.5TBF Part Data Attributes
|
NLE-L101M25V8X11.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLE-L101M25V8X11.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1330 mΩ | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 280 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for NLE-L101M25V8X11.5TBF
This table gives cross-reference parts and alternative options found for NLE-L101M25V8X11.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLE-L101M25V8X11.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME250ETD101MHB5S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | NLE-L101M25V8X11.5TBF vs BSME250ETD101MHB5S |
RDLL100M25TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NLE-L101M25V8X11.5TBF vs RDLL100M25TR8X11.5 |
25NA100MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | NLE-L101M25V8X11.5TBF vs 25NA100MEFCT78X11.5 |
BSME250EC5101MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NLE-L101M25V8X11.5TBF vs BSME250EC5101MHB5D |
NLE-L101M25V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NLE-L101M25V8X11.5TBF vs NLE-L101M25V8X11.5TBSTF |
107RLS025M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | NLE-L101M25V8X11.5TBF vs 107RLS025M |
UKL1E101MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NLE-L101M25V8X11.5TBF vs UKL1E101MPD1FA |
RDLLA100M25CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NLE-L101M25V8X11.5TBF vs RDLLA100M25CF28X11.5 |
UKL1E101MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NLE-L101M25V8X11.5TBF vs UKL1E101MPD1FV |
RDNP100M25CF18X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NLE-L101M25V8X11.5TBF vs RDNP100M25CF18X11.5 |