Part Details for NLE-L221M16V10X12.5F by NIC Components Corp
Overview of NLE-L221M16V10X12.5F by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLE-L221M16V10X12.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLE-L221M16V10X12.
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NLE-L221M16V10X12.) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 1400 Factory Stock |
|
$0.0776 / $0.0868 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 820 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 656 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
NLE-L221M16V10X12.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NLE-L221M16V10X12.5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800136905
|
Chip1Stop | Cap Aluminum 220uF 16V 20% (10 X 12.5mm) Radial 5mm 0.91 Ohm 350mA 2000h 85 C Bulk RoHS: Compliant | 5274 |
|
$0.0688 | Buy Now |
DISTI #
C1S527800220709
|
Chip1Stop | Cap Aluminum 220uF 16V 20% (10 X 12.5mm) Radial 5mm 0.91 Ohm 350mA 2000h 85 C Bulk RoHS: Compliant | 800 |
|
$0.1330 / $0.1640 | Buy Now |
Part Details for NLE-L221M16V10X12.5F
NLE-L221M16V10X12.5F CAD Models
NLE-L221M16V10X12.5F Part Data Attributes
|
NLE-L221M16V10X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLE-L221M16V10X12.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 910 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00704 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NLE-L221M16V10X12.5F
This table gives cross-reference parts and alternative options found for NLE-L221M16V10X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLE-L221M16V10X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBP016227M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Maxcap Electronics Sdn Bhd | NLE-L221M16V10X12.5F vs MBP016227M |
BSME160ETE221MJC5C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NLE-L221M16V10X12.5F vs BSME160ETE221MJC5C |
RDLLA220M16CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NLE-L221M16V10X12.5F vs RDLLA220M16CF310X12.5 |
UKL1C221MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NLE-L221M16V10X12.5F vs UKL1C221MPD |
RDNP220M16CF310X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NLE-L221M16V10X12.5F vs RDNP220M16CF310X12.5 |
RDLLA220M16TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NLE-L221M16V10X12.5F vs RDLLA220M16TR210X12.5 |
RDLLA220M16TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NLE-L221M16V10X12.5F vs RDLLA220M16TR5210X12.5 |
BSME160ELL221MJC5M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NLE-L221M16V10X12.5F vs BSME160ELL221MJC5M |
RDLLA220M16TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NLE-L221M16V10X12.5F vs RDLLA220M16TR10X12.5 |
NLE-L221M16V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NLE-L221M16V10X12.5F vs NLE-L221M16V10X12.5TBSTF |