Part Details for NLE-L3R3M50V5X11TB by NIC Components Corp
Overview of NLE-L3R3M50V5X11TB by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLE-L3R3M50V5X11TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLE-L3R3M50V5X11TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NLE-L3R3M50V5X11TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 8000 Factory Stock |
|
$0.0276 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 1075 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | 860 |
|
$0.0700 / $0.3500 | Buy Now |