Part Details for NLE-L470M35V8X11.5TBSTF by NIC Components Corp
Overview of NLE-L470M35V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLE-L470M35V8X11.5TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLE-L470M35V8X11.5TBSTF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47uF, 35V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NLE-L470M35V8X11.5TBSTF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NLE-L470M35V8X11.5TBSTF
NLE-L470M35V8X11.5TBSTF CAD Models
NLE-L470M35V8X11.5TBSTF Part Data Attributes
|
NLE-L470M35V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLE-L470M35V8X11.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2820 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 190 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NLE-L470M35V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NLE-L470M35V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLE-L470M35V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME350ETC470MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NLE-L470M35V8X11.5TBSTF vs BSME350ETC470MHB5D |
RDNP47M35TR268X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NLE-L470M35V8X11.5TBSTF vs RDNP47M35TR268X11.5 |
NLE-L470M35V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NLE-L470M35V8X11.5TBSTF vs NLE-L470M35V8X11.5SP7.5LSF |
ECEA1VN470UB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NLE-L470M35V8X11.5TBSTF vs ECEA1VN470UB |
UVP1V470MPD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NLE-L470M35V8X11.5TBSTF vs UVP1V470MPD1CT |
RDL47M35TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NLE-L470M35V8X11.5TBSTF vs RDL47M35TR8X11.5 |
UKL1V470MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | NLE-L470M35V8X11.5TBSTF vs UKL1V470MPD1TA |
BSME350EC3470MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NLE-L470M35V8X11.5TBSTF vs BSME350EC3470MHB5D |
RDNP47M35TB8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NLE-L470M35V8X11.5TBSTF vs RDNP47M35TB8X11.5 |
NP35V476M8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | SPC Multicomp | NLE-L470M35V8X11.5TBSTF vs NP35V476M8X11.5 |