Part Details for NLE-L4R7M50V5X11TBF1F by NIC Components Corp
Overview of NLE-L4R7M50V5X11TBF1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLE-L4R7M50V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLE-L4R7M50V5X11TBF1F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NLE-L4R7M50V5X11TBF1F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NLE-L4R7M50V5X11TBF1F
NLE-L4R7M50V5X11TBF1F CAD Models
NLE-L4R7M50V5X11TBF1F Part Data Attributes
|
NLE-L4R7M50V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLE-L4R7M50V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28200 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 45 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NLE-L4R7M50V5X11TBF1F
This table gives cross-reference parts and alternative options found for NLE-L4R7M50V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLE-L4R7M50V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LFM0511NPN485F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M50V5X11TBF1F vs 14R7LFM0511NPN485F |
14R7LFM0511WPN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M50V5X11TBF1F vs 14R7LFM0511WPN98FC |
84R7LFM0511WPN48ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M50V5X11TBF1F vs 84R7LFM0511WPN48ED |
84R7LFM0511WPN38FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M50V5X11TBF1F vs 84R7LFM0511WPN38FD |
84R7LFM0511LLN98E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M50V5X11TBF1F vs 84R7LFM0511LLN98E0 |
14R7LFM0511LLN48ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M50V5X11TBF1F vs 14R7LFM0511LLN48ED |
711-050/4R7M5X11TA/2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Tecate Group | NLE-L4R7M50V5X11TBF1F vs 711-050/4R7M5X11TA/2F |
GLR4R7M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Gemmy Electronics Co Ltd | NLE-L4R7M50V5X11TBF1F vs GLR4R7M050 |
84R7LFM0511NPN58EF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M50V5X11TBF1F vs 84R7LFM0511NPN58EF |
14R7LFM0511WPN085A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M50V5X11TBF1F vs 14R7LFM0511WPN085A |