-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6149
|
Newark | Surface Mount High Frequency Inductor, Nlfv Series, 10 H, 10%, 1210 [3225 Metric], 30 Mhz Rohs Compliant: Yes |Tdk NLFV32T-100K-EF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1434 |
|
$0.2090 / $0.3430 | Buy Now |
DISTI #
75X8843
|
Newark | Surface Mount High Frequency Inductor, Nlfv Series, 10 H, 10%, 1210 [3225 Metric], 30 Mhz Rohs Compliant: Yes |Tdk NLFV32T-100K-EF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
95AC0137
|
Newark | Inductor, Wirewound, 10Uh, 0.25A, 10%, Inductance:10Μh, Dc Resistance Max:0.24Ohm, Self Resonant Frequency Min:-, Dc Current Rating:250Ma, Inductor Case Style:1210 [3225 Metric], Product Range:Nlfv-Ef Series, Inductor Construction:- Rohs Compliant: Yes |Tdk NLFV32T-100K-EF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2460 | Buy Now |
DISTI #
445-15758-1-ND
|
DigiKey | FIXED IND 10UH 250MA 240MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42522 In Stock |
|
$0.1226 / $0.3500 | Buy Now |
DISTI #
NLFV32T-100K-EF
|
Avnet Americas | Wirewound Inductor, 10 uH, 200 Milliohm, ± 10%, 250 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLFV32T-100K-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 | Buy Now |
DISTI #
810-NLFV32T-100K-EF
|
Mouser Electronics | RF Inductors - SMD 3.2X2.5X2.2mm -40to +105degC,250mA RoHS: Compliant | 5720 |
|
$0.1220 / $0.3500 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 10uH 10% 2.52MHz 10Q-Factor 250mA 240mOhm DCR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1230 / $0.1320 | Buy Now |
DISTI #
NLFV32T-100K-EF
|
TTI | RF Inductors - SMD 3.2X2.5X2.2mm -40to +105degC,250mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1210 / $0.1330 | Buy Now |
DISTI #
NLFV32T-100K-EF
|
Avnet Americas | Wirewound Inductor, 10 uH, 200 Milliohm, ± 10%, 250 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLFV32T-100K-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 | Buy Now |
DISTI #
NLFV32T-100K-EF
|
TME | Inductor: wire, SMD, 1210, 10uH, 250mA, 240mΩ, ±10%, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLFV32T-100K-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLFV32T-100K-EF
TDK Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT :20% | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |