Filter Your Search
1 - 10 of 19 results
|
NLFV32T-331K-EF
TDK Corporation
|
$0.1944 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 6.8 Ω | 10 % | YES | 796 kHz | 35 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFV32T-102K-EF
TDK Corporation
|
$0.1964 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 22.5 Ω | 10 % | YES | 252 kHz | 20 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFV32T-681K-EF
TDK Corporation
|
$0.1966 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 18.5 Ω | 10 % | YES | 796 kHz | 25 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFV32T-471K-EF
TDK Corporation
|
$0.1991 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 14.5 Ω | 10 % | YES | 796 kHz | 30 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFV32T-1R5M-EF
TDK Corporation
|
$0.2021 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 70 mΩ | 20 % | YES | 7.96 MHz | 600 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFV32T-101K-EF
TDK Corporation
|
$0.2078 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.2 Ω | 10 % | YES | 796 kHz | 55 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFV32T-220K-EF
TDK Corporation
|
$0.2156 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 400 mΩ | 10 % | YES | 2.52 MHz | 120 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFV32T-221K-EF
TDK Corporation
|
$0.2210 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 5.1 Ω | 10 % | YES | 796 kHz | 40 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFV32T-151K-EF
TDK Corporation
|
$0.2214 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 2.9 Ω | 10 % | YES | 796 kHz | 50 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFV32T-100K-EF
TDK Corporation
|
$0.2219 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 200 mΩ | 10 % | YES | 2.52 MHz | 250 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |