Part Details for NLK3B500LA2RNXX (ALTERNATE: NLK3B500LA2RNXX) by Siemens
Overview of NLK3B500LA2RNXX (ALTERNATE: NLK3B500LA2RNXX) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLK3B500LA2RNXX (ALTERNATE: NLK3B500LA2RNXX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72779139
|
RS | BREAKER VL 500A TM 3P 600V LGS 120VST SW , NLK3B500LA2RNXX | Siemens NLK3B500LA2RNXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$30,132.3100 / $31,718.2300 | RFQ |