Part Details for NLS-1-BK-C300-M40B-HG by ITT Interconnect Solutions
Overview of NLS-1-BK-C300-M40B-HG by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Price & Stock for NLS-1-BK-C300-M40B-HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-1C300M40BHG
|
Mouser Electronics | Circular MIL Spec Connector Line Source Ln 1 Black USA RoHS: Compliant | 0 |
|
$121.0200 / $141.8900 | Order Now |