Part Details for NLS-1-BK-S120-M40A by ITT Interconnect Solutions
Overview of NLS-1-BK-S120-M40A by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLS-1-BK-S120-M40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-1-BK-S120-M40A-ND
|
DigiKey | CONN LINE SOURCE 1P SET SCREW Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.2340 | Buy Now |
DISTI #
NLS-1-BK-S120-M40A
|
Avnet Americas | - Bulk (Alt: NLS-1-BK-S120-M40A) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$128.4625 / $282.3655 | Buy Now |
DISTI #
NLS-1-BK-S120-M40A
|
Avnet Americas | - Bulk (Alt: NLS-1-BK-S120-M40A) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$166.5875 / $325.6555 | Buy Now |
DISTI #
695-1BKS120M2
|
Mouser Electronics | Heavy Duty Power Connectors Line Source Ln 1 Black USA RoHS: Compliant | 0 |
|
$205.2300 | Order Now |
DISTI #
ITTNLS-1-BK-S120-M40A
|
Heilind Electronics | NLS-1-BK-S120-M40A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
6 Partner Stock |
|
$185.0300 / $197.5600 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 1 CONTACT(S), MALE, SCREW TERMINAL | 1 |
|
$75.4000 | Buy Now |
DISTI #
ITTNLS-1-BK-S120-M40A
|
Interstate Connecting Components | NLS-1-BK-S120-M40A | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
6 Partner Stock |
|
$185.0300 / $197.5600 | Buy Now |
Part Details for NLS-1-BK-S120-M40A
NLS-1-BK-S120-M40A CAD Models
NLS-1-BK-S120-M40A Part Data Attributes
|
NLS-1-BK-S120-M40A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-1-BK-S120-M40A
ITT Interconnect Solutions
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 6.3 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |