There are no models available for this part yet.
Overview of NLS-1-BN-C185-M40A by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C185EVK01/NOPB | Texas Instruments | DS90C185 evaluation module |
Price & Stock for NLS-1-BN-C185-M40A by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLS-1-BN-C185-M40A-ND
|
DigiKey | CONN LINE SOURCE 1P SILVER CRIMP Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.5400 | Buy Now | |
DISTI #
NLS-1-BN-C185-M40A
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-1-BN-C185-M40A) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$204.1750 / $448.8100 | Buy Now | |
DISTI #
965-NLS1BNC185M40A
|
Mouser Electronics | Heavy Duty Power Connectors NLS1BNC185M40A RoHS: Compliant | 0 |
|
$340.5300 / $367.5200 | Order Now | |
DISTI #
ITTNLS-1-BN-C185-M40A
|
Heilind Electronics | NLS-1-BN-C185-M40A | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$282.3300 / $394.2300 | Buy Now | ||
DISTI #
ITTNLS-1-BN-C185-M40A
|
Interstate Connecting Components | NLS-1-BN-C185-M40A | 0 |
|
Buy Now | ||
DISTI #
078239-1801
|
Avnet Abacus | (Alt: 078239-1801) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$282.3300 / $394.2300 | Buy Now |
CAD Models for NLS-1-BN-C185-M40A by ITT Interconnect Solutions
Part Data Attributes for NLS-1-BN-C185-M40A by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body Depth
|
6.3 inch
|
Body Diameter
|
1.68 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CE;UL;VDE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|