Part Details for NLS-2-BK-C70-M40S by ITT Interconnect Solutions
Overview of NLS-2-BK-C70-M40S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLS-2-BK-C70-M40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-2-BK-C70-M40S-ND
|
DigiKey | CONN LINE SOURCE 1P SILVER CRIMP Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.2200 | Buy Now |
DISTI #
NLS-2-BK-C70-M40S
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-2-BK-C70-M40S) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$128.6625 / $282.3470 | Buy Now |
DISTI #
VEA NLS-2-BK-C70-M40S
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: VEA NLS-2-BK-C70-M40S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-2BKC70M
|
Mouser Electronics | Heavy Duty Power Connectors Line Source Ln 2 Black EU RoHS: Compliant | 0 |
|
$141.4400 / $165.8100 | Order Now |
DISTI #
ITTNLS-2-BK-C70-M40S
|
Heilind Electronics | NLS-2-BK-C70-M40S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.3900 / $190.7800 | Buy Now |
DISTI #
VEA NLS-2-BK-C70-M40S
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: VEA NLS-2-BK-C70-M40S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NLS-2-BK-C70-M40S
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-2-BK-C70-M40S) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$128.6625 / $282.3470 | Buy Now |
DISTI #
NLS-2-BK-C70-M40S
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-2-BK-C70-M40S) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$128.6625 / $282.3470 | Buy Now |
DISTI #
VEA NLS-2-BK-C70-M40S
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: VEA NLS-2-BK-C70-M40S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for NLS-2-BK-C70-M40S
NLS-2-BK-C70-M40S CAD Models
NLS-2-BK-C70-M40S Part Data Attributes
|
NLS-2-BK-C70-M40S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-2-BK-C70-M40S
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 6.3 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |