There are no models available for this part yet.
Overview of NLS-2-BK-S120-M40A-SC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
0805CS-120XGLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for NLS-2-BK-S120-M40A-SC by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLS-2-BK-S120-M40A-SC-ND
|
DigiKey | CONN LINE SOURCE 1P SET SCREW Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.4430 | Buy Now | |
DISTI #
NLS-2-BK-S120-M40A
|
Avnet Americas | - Bulk (Alt: NLS-2-BK-S120-M40A) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$162.7500 / $318.1630 | Buy Now | |
DISTI #
965-NLS2BKS120M40ASC
|
Mouser Electronics | Heavy Duty Power Connectors NLS2BKS120M40ASC RoHS: Compliant | 0 |
|
$232.7500 / $241.4000 | Order Now | |
DISTI #
ITTNLS-2-BK-S120-M40A-SC
|
Heilind Electronics | NLS-2-BK-S120-M40A-SC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.1400 / $372.6200 | Buy Now | ||
DISTI #
ITTNLS-2-BK-S120-M40A-SC
|
Interstate Connecting Components | NLS-2-BK-S120-M40A-SC | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$200.1400 / $372.6200 | Buy Now |
CAD Models for NLS-2-BK-S120-M40A-SC by ITT Interconnect Solutions
Part Data Attributes for NLS-2-BK-S120-M40A-SC by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Connector Type
|
MAINS POWER CONNECTOR
|