Part Details for NLS-2-BK-S120-M40B-SC by ITT Interconnect Solutions
Overview of NLS-2-BK-S120-M40B-SC by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
0805CS-120XGLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for NLS-2-BK-S120-M40B-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-2-BK-S120-M40B-SC-ND
|
DigiKey | CONN LINE SOURCE 1P SET SCREW Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.0520 | Buy Now |
DISTI #
NLS-2-BK-S120-M40B
|
Avnet Americas | - Bulk (Alt: NLS-2-BK-S120-M40B) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$126.8000 / $247.8075 | Buy Now |
DISTI #
965-NLS2BKS120M40BSC
|
Mouser Electronics | Heavy Duty Power Connectors NLS2BKS120M40BSC RoHS: Compliant | 0 |
|
$181.2800 / $188.0200 | Order Now |
DISTI #
ITTNLS-2-BK-S120-M40B-SC
|
Heilind Electronics | NLS-2-BK-S120-M40B-SC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.8800 / $290.2300 | Buy Now |
DISTI #
ITTNLS-2-BK-S120-M40B-SC
|
Interstate Connecting Components | NLS-2-BK-S120-M40B-SC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$155.8800 / $290.2300 | Buy Now |
Part Details for NLS-2-BK-S120-M40B-SC
NLS-2-BK-S120-M40B-SC CAD Models
NLS-2-BK-S120-M40B-SC Part Data Attributes
|
NLS-2-BK-S120-M40B-SC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-2-BK-S120-M40B-SC
ITT Interconnect Solutions
CONN LINE SOURCE SET SCREW 1POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Type | MAINS POWER CONNECTOR |