Part Details for NLS-2-R-S120-M40B by ITT Interconnect Solutions
Overview of NLS-2-R-S120-M40B by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLS-2-R-S120-M40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-2-R-S120-M40B-ND
|
DigiKey | CONN LINE SOURCE 1P SET SCREW Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.9220 | Buy Now |
DISTI #
NLS-2-R-S120-M40B
|
Avnet Americas | - Bulk (Alt: NLS-2-R-S120-M40B) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$100.4750 / $220.9270 | Buy Now |
DISTI #
695-2RS120M40B
|
Mouser Electronics | Heavy Duty Power Connectors Line Source Ln 2 Red USA RoHS: Compliant | 0 |
|
$87.6700 / $102.7900 | Order Now |
DISTI #
ITTNLS-2-R-S120-M40B
|
Heilind Electronics | NLS-2-R-S120-M40B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$128.1300 / $165.4800 | Buy Now |
DISTI #
51545352
|
Verical | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1813 | Americas - 2 |
|
$204.0444 | Buy Now |
DISTI #
26967876
|
Verical | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$83.5348 | Buy Now |
DISTI #
ITTNLS-2-R-S120-M40B
|
Interstate Connecting Components | NLS-2-R-S120-M40B | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$128.1300 / $165.4800 | Buy Now |
Part Details for NLS-2-R-S120-M40B
NLS-2-R-S120-M40B CAD Models
NLS-2-R-S120-M40B Part Data Attributes
|
NLS-2-R-S120-M40B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-2-R-S120-M40B
ITT Interconnect Solutions
CONN LINE SOURCE SET SCREW 1POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Type | MAINS POWER CONNECTOR |