Part Details for NLS-2-W-C150-M40S-SC by ITT Interconnect Solutions
Overview of NLS-2-W-C150-M40S-SC by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLS-2-W-C150-M40S-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-2-W-C150-M40S-SC-ND
|
DigiKey | CIRCULAR Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.6820 | Buy Now |
DISTI #
NLS-2-W-C150-M40S-
|
Avnet Americas | - Bulk (Alt: NLS-2-W-C150-M40S-) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$157.0250 / $306.6190 | Buy Now |
DISTI #
965-NLS2WC150M40SSC
|
Mouser Electronics | Heavy Duty Power Connectors NLS2WC150M40SSC RoHS: Compliant | 0 |
|
$224.3000 / $232.6500 | Order Now |
DISTI #
ITTNLS-2-W-C150-M40S-SC
|
Heilind Electronics | NLS-2-W-C150-M40S-SC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$192.8800 / $359.1000 | Buy Now |
DISTI #
NLS-2-W-C150-M40S-
|
Avnet Americas | - Bulk (Alt: NLS-2-W-C150-M40S-) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$157.0250 / $306.6190 | Buy Now |
DISTI #
ITTNLS-2-W-C150-M40S-SC
|
Interstate Connecting Components | NLS-2-W-C150-M40S-SC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$192.8800 / $359.1000 | Buy Now |
Part Details for NLS-2-W-C150-M40S-SC
NLS-2-W-C150-M40S-SC CAD Models
NLS-2-W-C150-M40S-SC Part Data Attributes:
|
NLS-2-W-C150-M40S-SC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-2-W-C150-M40S-SC
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 6.3 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |