Part Details for NLS-2-Y-S120-M40S by ITT Interconnect Solutions
Overview of NLS-2-Y-S120-M40S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
0805CS-120XGLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for NLS-2-Y-S120-M40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-2-Y-S120-M40S-ND
|
DigiKey | CONN LINE SOURCE 1P SET SCREW Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.1620 | Buy Now |
DISTI #
NLS-2-Y-S120-M40S
|
Avnet Americas | Conn Power PL 1 POS Screw ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-2-Y-S120-M40S) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$82.5625 / $181.1890 | Buy Now |
DISTI #
965-NLS2YS120M40S
|
Mouser Electronics | Heavy Duty Power Connectors NLS2YS120M40S RoHS: Compliant | 0 |
|
$143.4100 / $168.1300 | Order Now |
DISTI #
ITTNLS-2-Y-S120-M40S
|
Heilind Electronics | CIRCULAR CONNECTOR 078239-0692 POWERLOCK | Americas - 0 in Stock |
|
$107.3582 / $150.6770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.9500 / $160.9700 | Buy Now |
DISTI #
ITTNLS-2-Y-S120-M40S
|
Interstate Connecting Components | CIRCULAR CONNECTOR 078239-0692 POWERLOCK | 0 |
|
$107.3582 / $150.6770 | Buy Now |
DISTI #
078239-0692
|
Avnet Abacus | Conn Power PL 1 POS Screw ST Cable Mount 1 Terminal 1 Port (Alt: 078239-0692) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.9500 / $160.9700 | Buy Now |
Part Details for NLS-2-Y-S120-M40S
NLS-2-Y-S120-M40S CAD Models
NLS-2-Y-S120-M40S Part Data Attributes
|
NLS-2-Y-S120-M40S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-2-Y-S120-M40S
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 6.3 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |