Part Details for NLS-3-GY-C240-M40B by ITT Interconnect Solutions
Overview of NLS-3-GY-C240-M40B by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLS-3-GY-C240-M40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R9519
|
Newark | Nls-3-Gy-C240-M40B |Itt Cannon NLS-3-GY-C240-M40B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.7300 / $263.3500 | Buy Now |
DISTI #
NLS-3-GY-C240-M40B-ND
|
DigiKey | CONN LINE SOURCE 1P SILVER CRIMP Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.0020 | Buy Now |
DISTI #
NLS-3-GY-C240-M40B
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-3-GY-C240-M40B) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$154.9375 / $340.6960 | Buy Now |
DISTI #
NLS-3-GY-C240-M40B
|
Avnet Americas | - Bulk (Alt: NLS-3-GY-C240-M40B) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$160.2875 / $352.4620 | Buy Now |
DISTI #
NLS-3-GY-C240-M40B
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-3-GY-C240-M40B) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$184.2125 / $359.9915 | Buy Now |
DISTI #
695-3GYC240M40B
|
Mouser Electronics | Heavy Duty Power Connectors Line Source Ln 3 Gray EU RoHS: Compliant | 0 |
|
$213.2300 / $222.2500 | Order Now |
DISTI #
ITTNLS-3-GY-C240-M40B
|
Heilind Electronics | NLS-3-GY-C240-M40B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NLS-3-GY-C240-M40B, Veam Powerlock & Snaplock, Cir RoHS: Compliant |
2 In Stock |
|
$221.8400 / $261.4700 | Buy Now |
DISTI #
59634072
|
Verical | Conn Circular M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 1 |
|
$322.4044 | Buy Now |
DISTI #
NLS-3-GY-C240-M40B
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-3-GY-C240-M40B) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$154.9375 / $340.6960 | Buy Now |
Part Details for NLS-3-GY-C240-M40B
NLS-3-GY-C240-M40B CAD Models
NLS-3-GY-C240-M40B Part Data Attributes:
|
NLS-3-GY-C240-M40B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-3-GY-C240-M40B
ITT Interconnect Solutions
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |