Part Details for NLT8FX by Neutrik USA Inc
Overview of NLT8FX by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLT8FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6532
|
Newark | Speaker/Loudspeaker Audio Connector, Jack, 8, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NLT8FX (Alternate Part Number: 7613187003905 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
53K6487
|
Newark | Connector, Speaker, Jack, 8 Position, Product Range:Speakon Stx Series, No. Of Contacts:8 Contact, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body Rohs Compliant: Yes |Neutrik NLT8FX (Alternate Part Number: 7613187003905 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NEUNLT8FX
|
Heilind Electronics | Americas - 3 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | STX Series - 8-pole female cable connector, Nickel housing - chuck type strain relief - solder The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable S RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
NEUNLT8FX
|
Interstate Connecting Components | 1 |
|
Buy Now | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$22.5000 / $34.6200 | Buy Now |
DISTI #
9991956
|
element14 Asia-Pacific | SOCKET, Speakon, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.6602 / $31.7611 | Buy Now |
DISTI #
9991956
|
Farnell | SOCKET, SPEAKON, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$21.6164 / $31.4478 | Buy Now |
Part Details for NLT8FX
NLT8FX CAD Models
NLT8FX Part Data Attributes:
|
NLT8FX
Neutrik USA Inc
Buy Now
|
Compare Parts:
NLT8FX
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |