Part Details for NLV14049UBDR2G by onsemi
Overview of NLV14049UBDR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for NLV14049UBDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6532
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:16Pins, Logic Case Style:Soic, Product Range:4049, Logic Ic Family:4000B, Supply Voltage Min:3V, Output Current:- Rohs Compliant: Yes |Onsemi NLV14049UBDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
488-NLV14049UBDR2GCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.1913 / $0.5800 | Buy Now |
DISTI #
NLV14049UBDR2G
|
Avnet Americas | LOG CMOS INVERTER HEX - Tape and Reel (Alt: NLV14049UBDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1897 / $0.2264 | Buy Now |
DISTI #
863-NLV14049UBDR2G
|
Mouser Electronics | Inverters LOG CMOS INVERTER HEX RoHS: Compliant | 2208 |
|
$0.1900 / $0.4100 | Buy Now |
|
Future Electronics | Hex Inverter, SOIC 16, AEC Qualified RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
|
Rochester Electronics | MC14049UB - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 56235 |
|
$0.1896 / $0.2231 | Buy Now |
Part Details for NLV14049UBDR2G
NLV14049UBDR2G CAD Models
NLV14049UBDR2G Part Data Attributes
|
NLV14049UBDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14049UBDR2G
onsemi
Hex Inverter, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV14049UBDR2G
This table gives cross-reference parts and alternative options found for NLV14049UBDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14049UBDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC05D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | LG Semicon Co Ltd | NLV14049UBDR2G vs GD74HC05D |
MM74HC4049M_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | NLV14049UBDR2G vs MM74HC4049M_NL |
TC74HC14AF(EL,F) | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R | Toshiba America Electronic Components | NLV14049UBDR2G vs TC74HC14AF(EL,F) |
TC4069UBP(N,F) | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Toshiba America Electronic Components | NLV14049UBDR2G vs TC4069UBP(N,F) |
MC14069UBCP | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | NLV14049UBDR2G vs MC14069UBCP |
HCF4049UM013 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16 | STMicroelectronics | NLV14049UBDR2G vs HCF4049UM013 |
MC14069BAL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | NLV14049UBDR2G vs MC14069BAL |
NLVHCT366ADTR2G | Hex buffer/line driver, 3-state, inverting, TTL, 2500-REEL, Automotive Qualified | onsemi | NLV14049UBDR2G vs NLVHCT366ADTR2G |
HCF4069UBC1 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | NLV14049UBDR2G vs HCF4069UBC1 |
TC4049BP(N,F) | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16 | Toshiba America Electronic Components | NLV14049UBDR2G vs TC4049BP(N,F) |