There are no models available for this part yet.
Overview of NLV14053BDG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NLV14053BDG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T6543
|
Newark | Analogue Mux/Demux, 2:1, -55 To 125Deg C, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:1.05Kohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Product Range:-Rohs Compliant: Yes |Onsemi NLV14053BDG RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.3980 | Buy Now |
CAD Models for NLV14053BDG by onsemi
Part Data Attributes for NLV14053BDG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC 16 LEAD
|
Pin Count
|
16
|
Manufacturer Package Code
|
751B-05
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
3
|
Number of Terminals
|
16
|
On-state Resistance-Max (Ron)
|
1200 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Signal Current-Max
|
0.025 A
|
Surface Mount
|
YES
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for NLV14053BDG
This table gives cross-reference parts and alternative options found for NLV14053BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14053BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14053BDR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Motorola Mobility LLC | NLV14053BDG vs MC14053BDR2 |
MC14053BDR2G | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Rochester Electronics LLC | NLV14053BDG vs MC14053BDR2G |
MC14053BDR2G | Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL | onsemi | NLV14053BDG vs MC14053BDR2G |
MC14053BD | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | NLV14053BDG vs MC14053BD |
MC14053BD | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | NLV14053BDG vs MC14053BD |