There are no models available for this part yet.
Overview of NLV14517BDWR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NLV14517BDWR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45Y1448
|
Newark | Dual 64-Bit Static Shift Register/ Reel |Onsemi NLV14517BDWR2G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5220 / $0.7010 | Buy Now | |
DISTI #
NLV14517BDWR2G-ND
|
DigiKey | IC SHIFT REG DUAL 64BIT 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5222 / $0.5896 | Buy Now | |
DISTI #
NLV14517BDWR2G
|
Avnet Americas | Shift Register Dual 64-Bit Serial to Parallel 16-Pin SOIC W T/R - Tape and Reel (Alt: NLV14517BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5171 / $0.6172 | Buy Now | |
DISTI #
863-NLV14517BDWR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers DUAL 64-BIT STATIC S RoHS: Compliant | 0 |
|
$0.5220 / $1.1300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.6330 | Buy Now |
CAD Models for NLV14517BDWR2G by onsemi
Part Data Attributes for NLV14517BDWR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SO-16 WB
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Manufacturer Package Code
|
751G-03
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
16-BIT, 32-BIT AND 48-BIT OUTPUT ALSO AVAILABLE
|
Count Direction
|
RIGHT
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
SERIAL IN SERIAL OUT
|
Max Frequency@Nom-Sup
|
1500000 Hz
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
64
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
770 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.5 mm
|
fmax-Min
|
5.3 MHz
|