-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2280
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:Nl17Sz14, Logic Ic Family:Nl17Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NLV17SZ14DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0500 | Buy Now |
DISTI #
NLV17SZ14DFT2GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP SC88A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31244 In Stock |
|
$0.0387 / $0.3900 | Buy Now |
DISTI #
NLV17SZ14DFT2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ14DFT2G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZ14DFT2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ14DFT2G) RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
|
Rochester Electronics | NL17SZ14 - Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 156 |
|
$0.0366 / $0.0430 | Buy Now |
DISTI #
NLV17SZ14DFT2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ14DFT2G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZ14DFT2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ14DFT2G) RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
NLV17SZ14DFT2G
|
TME | IC: digital, NOT, Ch: 1, IN: 1, SMD, SC88A, 1.65÷5.5VDC, -55÷125°C Min Qty: 3 | 0 |
|
$0.3030 / $0.4330 | RFQ |
DISTI #
NLV17SZ14DFT2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ14DFT2G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZ14DFT2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ14DFT2G) RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV17SZ14DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ14DFT2G
onsemi
Single Inverter with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLV17SZ14DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ14DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ14P5_NL | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NLV17SZ14DFT2G vs NC7SZ14P5_NL |
NC7SZ14P5 | TinyLogic UHS Inverter with Schmitt Trigger Input, 250-REEL | onsemi | NLV17SZ14DFT2G vs NC7SZ14P5 |
SN74LVC1G14DCKT | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NLV17SZ14DFT2G vs SN74LVC1G14DCKT |
935268595115 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLV17SZ14DFT2G vs 935268595115 |
935268595118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLV17SZ14DFT2G vs 935268595118 |
SN74LVC1G14DCK | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | NLV17SZ14DFT2G vs SN74LVC1G14DCK |
SN74LVC1G14DCKTG4 | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NLV17SZ14DFT2G vs SN74LVC1G14DCKTG4 |
NC7SZ14P5X | TinyLogic UHS Inverter with Schmitt Trigger Input, 3000-REEL | onsemi | NLV17SZ14DFT2G vs NC7SZ14P5X |
SN74LVC1G14MDCKREP | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOP-5, Gate | Texas Instruments | NLV17SZ14DFT2G vs SN74LVC1G14MDCKREP |
NC7SZ14P5X_NL | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NLV17SZ14DFT2G vs NC7SZ14P5X_NL |