Part Details for NLV74HC164ADR2G by onsemi
Overview of NLV74HC164ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NLV74HC164ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6613
|
Newark | 8-Bit Serial-Input/Parall/Reel |Onsemi NLV74HC164ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
488-NLV74HC164ADR2GCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
NLV74HC164ADR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC164ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC164ADR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC164ADR2G) RoHS: Compliant Min Qty: 5618 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32500 Partner Stock |
|
$0.1104 / $0.1317 | Buy Now |
DISTI #
70467441
|
RS | NLV74HC164ADR2G 8-stage Shift Register, Serial to Parallel,2 to 6V,14-Pin SOIC | ON Semiconductor NLV74HC164ADR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2340 / $0.2750 | RFQ |
|
Bristol Electronics | 2050 |
|
RFQ | ||
|
Quest Components | 1640 |
|
$0.3836 / $0.9590 | Buy Now | |
|
Rochester Electronics | NLV74HC164AD - 8-Bit Serial-Input/ParallelOutput Shift Register RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 94516 |
|
RFQ | |
DISTI #
NLV74HC164ADR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC164ADR2G) RoHS: Compliant Min Qty: 5618 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32500 Partner Stock |
|
$0.1104 / $0.1317 | Buy Now |
DISTI #
NLV74HC164ADR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC164ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for NLV74HC164ADR2G
NLV74HC164ADR2G CAD Models
NLV74HC164ADR2G Part Data Attributes
|
NLV74HC164ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC164ADR2G
onsemi
8-Bit Serial-Input/Parallel-Output Shift Register, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |