Part Details for NLV74HC4053ADR2G by onsemi
Overview of NLV74HC4053ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC4053ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6626
|
Newark | Analogue Mux/Demux, 2:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:3Channels Rohs Compliant: Yes |Onsemi NLV74HC4053ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2300 | Buy Now |
DISTI #
488-NLV74HC4053ADR2GCT-ND
|
DigiKey | IC SWITCH SPDT X 3 100OHM 16SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2424 In Stock |
|
$0.2090 / $0.5900 | Buy Now |
DISTI #
NLV74HC4053ADR2G
|
Avnet Americas | ANALOG MULTIPLEXERS/DEMUL - Tape and Reel (Alt: NLV74HC4053ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 74HC4053A - SPDT, 3 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 85938 |
|
$0.1655 / $0.1947 | Buy Now |
DISTI #
NLV74HC4053ADR2G
|
Avnet Americas | ANALOG MULTIPLEXERS/DEMUL - Tape and Reel (Alt: NLV74HC4053ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC4053ADR2G
|
Avnet Americas | ANALOG MULTIPLEXERS/DEMUL - Tape and Reel (Alt: NLV74HC4053ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3185 |
|
RFQ | |
DISTI #
3614472
|
Farnell | ANALOGUE MUX/DEMUX, 2: 1, -55 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.3982 | Buy Now |
Part Details for NLV74HC4053ADR2G
NLV74HC4053ADR2G CAD Models
NLV74HC4053ADR2G Part Data Attributes
|
NLV74HC4053ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC4053ADR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN SINGLE SUPPLY VOLTAGE 2 TO 12V | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 220 ns | |
Switch-on Time-Max | 345 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV74HC4053ADR2G
This table gives cross-reference parts and alternative options found for NLV74HC4053ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HC4053ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVHC4053ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL, Automotive Qualified | onsemi | NLV74HC4053ADR2G vs NLVHC4053ADTR2G |
NLV74HC4053ADWR2G | SGL POLE DOUBLE THROW SWITCH | onsemi | NLV74HC4053ADR2G vs NLV74HC4053ADWR2G |